Manufacturer Part #
LTH-301-05
Optical Sensor Through-Beam 0.236 (6mm) Phototransistor Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
LITEON LTH-301-05 - Product Specification
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
LITEON LTH-301-05 - Technical Attributes
Attributes Table
| Type: | Phototransistor |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 60mA |
| Power Dissipation: | 75mW |
| Collector Current Max: | 20mA |
| No of Channels: | 1 |
| No of Pins: | 2 |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$0.425
75
$0.41
150
$0.405
400
$0.395
1,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole