text.skipToContent text.skipToNavigation

Manufacturer Part #

B72214S351K101

560 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
TDK EPCOS B72214S351K101 - Technical Attributes
Attributes Table
Capacitance: 350pF
Clamping Voltage-Max: 910V
Peak Output Current: 4.5kA
Rated Voltage: 460V
RMS Voltage-Max: 350V
Varistor Voltage Range: 504V to 616V
Current Rating: 100A
Energy: 80J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,500
USA:
10,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.25
USD
Quantity
Unit Price
250
$0.197
1,000
$0.192
3,750
$0.188
6,250
$0.186
12,500+
$0.181
Product Variant Information section