text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2102A-TP

SI2102A Series 20 V 3A 200 mW Surface Mount N-Channel MOSFET - SOT-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SI2102A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 200mW
Qg Gate Charge: 3.6nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 3A
Turn-on Delay Time: 6.8ns
Turn-off Delay Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 220pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,248,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$141.00
USD
Quantity
Unit Price
3,000
$0.047
9,000
$0.0459
30,000
$0.0448
60,000
$0.0441
120,000+
$0.0429
Product Variant Information section