text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD075F-2

SMD Series 30 V 0.75 A Ihold Surface Mount PolySwitch Resettable Fuse

Product Specification Section
Littelfuse SMD075F-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 0.75A
Trip Current: 1.5A
Operating Temp Range: -40°C to +85°C
Dimension: T  3.18mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Features & Applications

The SMD075F-2 is a polyswitch resettable fuse, with 30 V, 0.75 A hold current. It is compatible with high-volume electronics assembly.

This device is the preferred circuit protection method for computer, consumer, multimedia, portable, and automotive electronics applications.

Features:

  • More design flexibility
  • Low current
  • Halogen free and small footprint
  • Fast time-to-trip
  • Low resistance

Applications:

  • Computer and portable electronics
  • Multimedia and game machines
  • Telephony and broadband
  • Mobile phones and battery
  • Automotive and industrial controls
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$410.00
USD
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.196