Manufacturer Part #
SMD075F-2
SMD Series 30 V 0.75 A Ihold Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SMD075F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMD075F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 0.75A |
| Trip Current: | 1.5A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3.18mm x L 7.36mm x W 5.12mm |
| Mounting Method: | Surface Mount |
Features & Applications
The SMD075F-2 is a polyswitch resettable fuse, with 30 V, 0.75 A hold current. It is compatible with high-volume electronics assembly.
This device is the preferred circuit protection method for computer, consumer, multimedia, portable, and automotive electronics applications.
Features:
- More design flexibility
- Low current
- Halogen free and small footprint
- Fast time-to-trip
- Low resistance
Applications:
- Computer and portable electronics
- Multimedia and game machines
- Telephony and broadband
- Mobile phones and battery
- Automotive and industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.153
4,000
$0.151
8,000
$0.149
30,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount