text.skipToContent text.skipToNavigation

Manufacturer Part #

06FDZ-BT(S)(LF)(SN)

FDZ Series 06 Position 2.54 mm Pitch Board mount FDZ connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Features & Applications

The 06FDZ-BT(S)(LF)(SN) is a Part of FDZ Series 6 Position 2.54 mm Pitch  Board mount FDZ connector. It has an operating Current of 1 A and Voltage of 250 V. Its operating temperature ranges from -40 °C to + 85 C.

The FDZ Connector is a Zero insertion force Connector(ZIF), was develped to connect FPC and membrane switch leads.

Features:

  • Double-sided contact
  • Zero insertion force and locking mechanism
  • Temporary board retention feature
  • Boss for polarity identification
  • Flux is not a problem

Specifications:

  • Pitch 2.54 mm 
  • Current rating Tin-plated copper foil lead/1.0A, Silver paste carbon-printed lead/50mA 
  • Voltage rating 250V 
  • Insulation resistance: 1,000 MO min
  • Withstanding Voltage: 1,200 V AC/minute
  • Applicable FPC and membrane switch lead:
    • Conductor pitch/2.54 mm
    • Conductor Width/1.3 mm
    • Mating part thickness/125 micron
  • Applicable PC Board thickness: 1.6 mm

View the Series of FDZ Connector

Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
17
Multiple Of:
1
Total
$6.04
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section