Manufacturer Part #
06FDZ-BT(S)(LF)(SN)
FDZ Series 06 Position 2.54 mm Pitch Board mount FDZ connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
JST 06FDZ-BT(S)(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 06FDZ-BT(S)(LF)(SN) is a Part of FDZ Series 6 Position 2.54 mm Pitch Board mount FDZ connector. It has an operating Current of 1 A and Voltage of 250 V. Its operating temperature ranges from -40 °C to + 85 C.
The FDZ Connector is a Zero insertion force Connector(ZIF), was develped to connect FPC and membrane switch leads.
Features:
- Double-sided contact
- Zero insertion force and locking mechanism
- Temporary board retention feature
- Boss for polarity identification
- Flux is not a problem
Specifications:
- Pitch 2.54 mm
- Current rating Tin-plated copper foil lead/1.0A, Silver paste carbon-printed lead/50mA
- Voltage rating 250V
- Insulation resistance: 1,000 MO min
- Withstanding Voltage: 1,200 V AC/minute
- Applicable FPC and membrane switch lead:
- Conductor pitch/2.54 mm
- Conductor Width/1.3 mm
- Mating part thickness/125 micron
- Applicable PC Board thickness: 1.6 mm
View the Series of FDZ Connector
Pricing Section
Global Stock:
17
USA:
17
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.36
75
$0.35
250
$0.345
750
$0.335
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Box