text.skipToContent text.skipToNavigation

Manufacturer Part #

10FDZ-BT(S)(LF)(SN)

FDZ Series 10 Position 2.54 mm Pitch Top Entry ZIF FPC Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

he 10FDZ-BT(S)(LF)(SN) is a Part of FDZ Series 10 Position 2.54 mm Top Entry Zero Insertion Force FPC Connector.

The FDZ Connector is a Zero insertion Force(ZIF) connector was developed to connect FPC and membrane switch leads. This combination of features allows greater freedon in internal wiring designs.

Features:

  • Double-sided contact
  • Zero insertion force and locking mechanism
  • Temporary board retention feature
  • Boss for polarity identification
  • Flux is not a problem

Specifications:

  • Pitch 2.54 mm 
  • Current rating Tin-plated copper foil lead/1.0A , Silver paste carbon-printed lead/50mA 
  • Voltage rating 250 V 
  • Insulation resistance: 1,000 MO min
  • Withstanding Voltage: 1,200 V AC/minute
  • Applicable FPC and membrane switch lead:
    • Conductor pitch/2.54 mm
    • Conductor Width/1.3 mm
    • Mating part thickness/125 micron
  • Applicable PC Board thickness: 1.6 mm

View the Series of FDZ Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$242.50
USD
Quantity
Unit Price
40
$0.505
125
$0.49
300
$0.485
750
$0.475
2,000+
$0.455
Product Variant Information section