text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P03D2201V

RES SMD 2.2 KOHM 0.5% 1/5W 0603

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Panasonic Industry ERJ-P03D2201V - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.2W
Tolerance (%): ±0.5%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55m
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
5,000
$0.0498
10,000
$0.049
15,000
$0.0485
20,000
$0.0482
25,000+
$0.0471
Product Variant Information section