Manufacturer Part #
SML-020MVTT86
SML-020 Series Green/Red 1210 100° Clear 20/6.3 mcd 2.2/2 V LED with Reflector
Product Specification Section
ROHM SML-020MVTT86 - Product Specification
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
ROHM SML-020MVTT86 - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Green / Red |
Lens Type: | Clear |
Forward Voltage: | 2.2V/2V |
Forward (Drive) Current: | 20mA |
Intensity: | 20mcd/6.3mcd |
Viewing Angle: | 100° |
Wavelength: | 650nm/570nm |
Rated Power: | 60mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 1210 (3225 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount