text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-020MVTT86

SML-020 Series Green/Red 1210 100° Clear 20/6.3 mcd 2.2/2 V LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-020MVTT86 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.2V/2V
Forward (Drive) Current: 20mA
Intensity: 20mcd/6.3mcd
Viewing Angle: 100°
Wavelength: 650nm/570nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-020MVTT86 is a red-green color LED with transparent clear lens.

Features:

  • Reflectors are used to achieve a high luminance
  • Two-color emission, rectangular and leadless  (3 × 2.5 mm)
  • Can be mounted by automatic mounting
  • High mounting density

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$422.50
USD
Quantity
Unit Price
2,500+
$0.169
Product Variant Information section