text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6220F-E2

BD6220F Series 18 V 500 mA Surface Mount DC Brush Motor Driver - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6220F-E2 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage-Max: 18V
Package Style:  SOP-8
Mounting Method: Surface Mount
Features & Applications
The BD6220F-E2 is a Part of BD621 Series 18 V 500 mA surface mount H-Bridge drivers for DC Brush Motor applications available in SOIC-8 Package.Each IC can opperate at a range of power supply voltage from 6 V to 15 V supporting output currents of upto 2 A.

Features:

  • Built -in, selectable one channel or two channels configuration
  • Low standby current
  • Supports PWM control signal input (20 KHz to 100 KHz)
  • VREF Voltage setting pin enables PWM duty control
  • Cross-conduction prevention circuit
  • Four protection circuits provided: OCP, OVP, TSD and UVLO

Applications:

  • VCR
  • CD/DVD players
  • Audio-visula equipment
  • Optical disc drives
  • Pc peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section