Manufacturer Part #
M95160-DRMF3TG/K
EEPROM Memory IC 16Kb (2K x 8) SPI 20 MHz 8-MLP (2x3)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Tube Package Style:MLP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2351 | ||||||||||
Product Specification Section
STMicroelectronics M95160-DRMF3TG/K - Product Specification
STMicroelectronics M95160-DRMF3TG/K - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2K x 8 |
| Supply Voltage-Nom: | 1.7V to 5.5V |
| Clock Frequency-Max: | 20MHz |
| Write Cycle Time-Max (tWC): | 4ms |
| Data Retention: | 100 yr |
| Rise Time / Fall Time: | 2µs |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MLP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Tube
Package Style:
MLP-8
Mounting Method:
Surface Mount