text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8537MN180R2G

LDO Voltage Regulators

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi NCV8537MN180R2G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.9V
Input Voltage-Max: 12V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.62V
Output Current-Max: 0.5A
Tolerance (%): ±0.9%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 200µA
No. of Outputs: Single
Output Noise: 33µV
Load Regulation: 0.04mV
Current - Limit: 0.7A
Line Regulation: 0.04mV
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section