Manufacturer Part #
7-1393117-8
KUP Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Tray Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393117-8 - Product Specification
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
TE Connectivity 7-1393117-8 - Technical Attributes
Attributes Table
| Contact Form: | 3PDT (3 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 10A |
| Termination Style: | Quick Connect |
| Mounting Method: | Socket Mount |
Features & Applications
The 7-1393117-8 is a KUP Series 10 A 3PDT 120 VAC Socket Mount General Purpose Power Relay.
Features:
- Termination Type = .187 x .020 Quick Connect Terminals
- Contact - Rated Current (A) = 10
- Input Voltage (VAC) = 120
- Coil Resistance (?) = 1700
- Actuating System = AC
- Relay Type = General Purpose
- Mounting Options = Plain Case
- Enclosure Type = Enclosed
- Contact Base Material = Silver Cadmium Oxide
- Relay Style = General
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Coil - Magnetic System = Monostable
- Coil Suppression Diode = Without
- Coil Selection Criteria = Nominal Voltage
Applications:
- Vending
- Commercial sewing
- Tool/die equipment
- Robotics
- Timers
- Welding
- HVAC
- Medical
- Power generators
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$17.83
3
$17.61
10
$17.37
20
$17.23
40+
$16.98
Product Variant Information section
Available Packaging
Package Qty:
150 per Tray
Mounting Method:
Socket Mount