text.skipToContent text.skipToNavigation

Manufacturer Part #

A4957SESTR-T

A4957 Series 50 V Parallel NMOS Full-Bridge PWM Gate Driver - QFN-20-EP

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Allegro MicroSystems A4957SESTR-T - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 4.5V to 50V
No of Outputs: Dual
Supply Current: 2mA
Supply Voltage-Max: 7V
Supply Voltage: 3V to 5.5V
Fall Time: 20ns
Rise Time: 35ns
Turn-off Delay Time: 90ns
Turn-on Delay Time: 90ns
Operating Temp Range: -20°C to +85°C
Package Style:  QFN-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,220.00
USD
Quantity
Unit Price
1,500+
$1.48
Product Variant Information section