Manufacturer Part #
A4957SESTR-T
A4957 Series 50 V Parallel NMOS Full-Bridge PWM Gate Driver - QFN-20-EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:QFN-24EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Allegro MicroSystems A4957SESTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4957SESTR-T - Technical Attributes
Attributes Table
| Motor Type: | Brushed DC |
| Load Voltage: | 4.5V to 50V |
| No of Outputs: | Dual |
| Supply Current: | 2mA |
| Supply Voltage-Max: | 7V |
| Supply Voltage: | 3V to 5.5V |
| Fall Time: | 20ns |
| Rise Time: | 35ns |
| Turn-off Delay Time: | 90ns |
| Turn-on Delay Time: | 90ns |
| Operating Temp Range: | -20°C to +85°C |
| Package Style: | QFN-24EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
QFN-24EP
Mounting Method:
Surface Mount