Manufacturer Part #
CSTLS4M00G53-B0
CSTLS 4 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata CSTLS4M00G53-B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS4M00G53-B0 - Technical Attributes
Attributes Table
| Operating Frequency: | 4MHz |
| Load Capacitance: | 15pF |
| Frequency Tolerance: | ±0.5% |
| Operating Temp Range: | -20°C to +80°C |
| Aging (First Year): | ±0.2ppm |
| No of Pins: | 3 |
| Dimension: | L 8mm x W 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
The CSTLS4M00G53-B0 is a ceramic resonator with built-in load capacitors provides high accuracy in an extremely small package.
Features:
- The series are high accuracy resonators whose total tolerance is available for less than ±3,000ppm
- The series has high reliability and is available for a wide temperature range
- Oscillation circuits do not require external load capacitors
- The series is available for a wide frequency range
- The resonators are extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Applications:
- Cluster panel and Control panel
- Safety control (Anti-lock Brake System, Electronic Stability Control, Airbag, etc.)
- Engine ECU, Electronic Power Steering, Immobilizer, etc.
- Car Air conditioner, Power Window, Remote Keyless Entry system, etc.
- Intelligent Transportation System (Lane Keeping System, Millimeter wave radar, etc.)
- Battery control for hybrid cars
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.0956
250
$0.0932
750
$0.0904
1,500
$0.0886
4,000+
$0.0836
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Through Hole