Manufacturer Part #
MX29LV040CTI-70G
MX29LV Series 3 V 4 Mb (512K x 8) 70 ns Parallel Flash - TSOP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:156 per Tray Package Style:TSOP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Macronix MX29LV040CTI-70G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/04/2025 Details and Download
Marking Change
10/24/2024 Details and Download
Subject: Marking change for 32 pin PLCC, 32pin TSOP(1), 48pin TSOP(1) and 48 ball CSP package products.Change Category : Marking content changeReason of Change:This marking change is mainly to change the logo from ?MX? to ?MXIC? to be consistent with the logo on the invoice and web site, and also to align the logo in the marking of all other packaged products to avoid customer confusion
Part Status:
Active
Active
Macronix MX29LV040CTI-70G - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 512 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TSOP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX29LV040CTI-70G is a 4 M-Bit 3 V Single voltage Parallel Flash memory. It's operating current Max is 30 mA and Standby current Max is 5 uA, Operating Temerature Ranges from -40°C to +85°C.
Features:
- Extended single - supply voltage range 2.7 V to 3.6 V
- 524,288 x 8 only
- Single power supply operation
- 3.0 V only operation for read, erase and program operation
- Fully compatible with MX29LV040 device
- Fast access time: 70 ns
- Low power consumption
- 30 mA maximum active current
- 0.2 uA typical standby current
- Command register architecture
- 8 equal sector of 64 K-Byte each
- Byte Programming (9 us typical)
- Sector Erase (Sector structure 64 K-Byte x8)
- Auto Erase (chip & sector) and Auto Program
- Automatically erase any combination of sectors with Erase Suspend capability
- Automatically program and verify data at specified address
- Sector protection
- Hardware method to disable any combination of sectors from program or erase operations
- Any combination of sectors can be erased with erase suspend/resume function
- CFI (Common Flash Interface) compliant
- Flash device parameters stored on the device and provide the host system to access
- 100,000 minimum erase/program cycles
- Latch-up protected to 100 mA from -1 V to VCC+1 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.44
15
$2.39
40
$2.36
100
$2.32
250+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
156 per Tray
Package Style:
TSOP-32
Mounting Method:
Surface Mount