Manufacturer Part #
NJM7824FA
NJM7800 Series 1.5 A 24 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM7824FA - Product Specification
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
Nisshinbo Micro Devices NJM7824FA - Technical Attributes
Attributes Table
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 24V |
| Output Current-Max: | 1.5A |
| Tolerance (%): | ±4% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 4.6mA |
| No. of Outputs: | Single |
| Output Noise: | 120µV |
| Load Regulation: | 65mV |
| Line Regulation: | 18mV |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Features & Applications
The NJM7824FA is a monolithic 3 terminal positive voltage regulator, available in through hole TO-220F package.
This device is constructed using the New JRC Planar epitaxial process and it employ internal current limiting, thermal-shutdown and safe-area compensation making them essentially indestructible.
Features:
- Operating Voltage
- Internal Short Circuit Current Limit
- Internal Thermal Overload Protection
- Excellent Ripple Rejection
- Guarantee'd 1.5A Output Current
- Package Outline TO-220F, TO-252
- Bipolar Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.86
40
$0.835
150
$0.81
500
$0.79
2,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole