Manufacturer Part #
SM24.TCT
SM Series 43 V 60 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2325 | ||||||||||
Product Specification Section
Semtech SM24.TCT - Product Specification
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
Semtech SM24.TCT - Technical Attributes
Attributes Table
| No of Channels: | 3 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 43V |
| Breakdown Voltage-Max: | 26.7V |
| Standoff Voltage: | 24V |
| Capacitance: | 50pF |
| Operating Temp Range: | -55°C to +125°C |
| ESD Voltage-Max: | 15kV |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.188
6,000
$0.185
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount