Manufacturer Part #
MJ15003G
MJ Series 140 V 20 A NPN Complementary Silicon Power Transistor - TO-204AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:TO-3 (TO-204) Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJ15003G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 140V |
| Collector Current Max: | 20A |
| DC Current Gain-Min: | 25 |
| Package Style: | TO-3 (TO-204) |
| Mounting Method: | Screw Mount |
Features & Applications
The MJ15003 and MJ15004 are PowerBase power transistors designed for high power audio, disk head positioners and other linear applications.
Features:
- High Safe Operating Area (100% Tested) - 5.0 A @ 50 V
- For Low Distortion Complementary Designs
- High DC Current Gain - hFE = 25 (Min) @ IC = 5 Adc
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5
$4.64
20
$4.55
50
$4.49
125
$4.43
300+
$4.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
TO-3 (TO-204)
Mounting Method:
Screw Mount