text.skipToContent text.skipToNavigation

Manufacturer Part #

828904-1

MCP Junior Power Timer Series 2.1 mm Insulation Diameter Seal Plug Timer Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 828904-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Blue
Material: Silicone
Operating Temp Range: -40°C to +130°C
Features & Applications

The 828904-1 is a MCP Junior Power Timer Series 2.1 mm Insulation Diameter Seal Plug Timer Contact.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Plug
  • Series = HDSCS, J2557 Connector System, Junior-Power-Timer (JPT), Multiple Contact Point (MCP)
  • Mating Area Interface Dimensions (mm [in]) = 2.79 x 0.81 [.110 x .032]
  • Wire Range (mm [AWG]) = 0.30-1.00² [22-17]
  • Single Wire Sealing System = Yes
  • Insulation Type = FLR (Thin Walled Cable)
  • Seal Color = Blue
  • Seal Material = Silicone
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
108,957
USA:
108,957
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.96
USD
Quantity
Unit Price
400
$0.0474
1,250
$0.0462
3,000
$0.0452
7,500
$0.0442
20,000+
$0.0422
Product Variant Information section