text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-SURS-TF(LF)(SN)

SUR Series 2 Position Single Row 0.8 mm Pitch Side Entry SMT Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 0.8 mm
Style/Orientation: Right Angle Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$945.00
USD
Quantity
Unit Price
3,500+
$0.27
Product Variant Information section