Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FDC655BN
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SSOT-6
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FDC655BN is a 30V 25 mΩ Single N-Channel Logic Level PowerTrench Mosfet available in SSOT-6 Package .
This N-Channel Logic Level MOSFET is advanced PowerTrench process that has been especially tailored to minimized on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.