Manufacturer Part #
1658622-4
AMP LATCH 20 Position 2.54 mm Pitch NOVO Cable to Board IDC Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
TE Connectivity 1658622-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
01/13/2025
Details and Download
General Description of Changes1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging ChangeReason for Changes:1) Introducing PDNi plating as Alternative. 2) Manufacturing Location change 3) Packaging Change ( Refer Attachment )
Re-Instatement
08/16/2024
Details and Download
Part Status:
Active
Active
TE Connectivity 1658622-4 - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Features & Applications
The 1658622-4 is a Part of Amp-Latch Series with 20 Position Dual Row 2.54 mm Pitch Cable to Board IDC Receptacle Connector.
Features:
- Product Line = AMP-LATCH
- Connector Type = Connector Assembly
- Series = NOVO
- Termination Method to Wire/Cable = IDC
- Contact - Rated Current (A) = 1
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire/Cable Size (AWG) = 26 – 28
- Number of Positions = 20
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Rows = 2
- Contact Design = Tuning Fork
- Contact Type = Socket
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Mating Alignment Type = Polarization
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Operating Temperature (°C [°F]) = -65 – +105 [-85 – +221]
- Applies To = Wire/Cable
- Accepts Wire Insulation Diameter, Range (mm [in]) = 0.787 – 0.94 [0.031 –0.037]
- Application Use = Wire-to-Board
- Contact Transmits (Typical Application) = Signal (Data)
Pricing Section
Global Stock:
1,549
USA:
1,549
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$0.915
75
$0.89
200
$0.87
400
$0.86
1,250+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Panel Mount