text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8J-BP

GBU Series 600 V 8 A Through Hole Glass Passivated Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Micro Commercial Components GBU8J-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU8J-BP is a 8 A, 600 V, through hole, single phase glass passivated bridge rectifier.
 
Features:

  • Glass Passivated Chip Junction
  • High Surge Overload Rating
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
882
USA:
882
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section