Manufacturer Part #
STM32F413ZHJ6
STM32F Series 1.5 MB Flash 320 KB RAM 100 MHz 32-Bit Microcontroller - UFBGA-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1008 per Std. Mfr. Pkg Package Style:BGA-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32F413ZHJ6 - Product Specification
STMicroelectronics STM32F413ZHJ6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1.5MB |
| RAM Size: | 320kB |
| Speed: | 100MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/QSPI/SAI/SDIO/UART/USART |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Package Style: | BGA-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,008+
$6.38
Product Variant Information section
Available Packaging
Package Qty:
1008 per Std. Mfr. Pkg
Package Style:
BGA-144
Mounting Method:
Surface Mount