text.skipToContent text.skipToNavigation

Manufacturer Part #

929000797913

Fortimo LED Line HF PR 2ft 4000lm 1R NA LV3 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929000797913 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3700lm
Typical Flux: 4000lm
Nominal Current: 657mA
Maximum Current: 1000mA
Typical Forward Voltage: 34.2V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
40
Total
$1,791.60
USD
Quantity
Unit Price
2
$15.56
4
$15.44
10
$15.28
25
$15.12
40+
$14.93