text.skipToContent text.skipToNavigation

Manufacturer Part #

929001722613

Fortimo LED Line HF VO 2ft 7500lm 2R NA LV1 5000K 80CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Cool White
CCT: 50000K
CRI: 80
Minimum Flux: 6940lm
Typical Flux: 7500lm
Nominal Current: 1350mA
Maximum Current: 1400mA
Typical Forward Voltage: 35.6V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120
Multiple Of:
40
Total
$1,491.60
USD
Quantity
Web Price
40
$15.21
80
$12.65
120
$12.43
160
$12.28
200+
$12.17