text.skipToContent text.skipToNavigation

Manufacturer Part #

929001759913

Fortimo LED Strip PR 5.5in 550lm LV5 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2133
Product Specification Section
Signify North America 929001759913 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 510lm
Typical Flux: 550lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
896
USA:
896
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
Total
$168.00
USD
Quantity
Web Price
56
$3.00
168
$2.92
280
$2.89
840
$2.81
1,400+
$2.75