text.skipToContent text.skipToNavigation

Manufacturer Part #

929001760213

Fortimo LED Strip PR 5.5in 550lm LV5 3500K 90CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2217
Product Specification Section
Signify North America 929001760213 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 90
Minimum Flux: 480lm
Typical Flux: 520lm
Nominal Current: 77mA
Maximum Current: 163mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
2,856
USA:
2,856
1,792
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
Total
$201.60
USD
Quantity
Web Price
56
$3.60
168
$3.50
280
$3.46
560
$3.40
1,120+
$3.31