text.skipToContent text.skipToNavigation

Manufacturer Part #

929001762213

Fortimo LED Strip PR 23.7in 2200lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001762213 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2040lm
Typical Flux: 2200lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 602.9 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
320
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$274.40
USD
Quantity
Web Price
40
$6.86
120
$6.81
160
$6.80
400
$6.75
600+
$6.71