text.skipToContent text.skipToNavigation

Manufacturer Part #

929001763013

Fortimo LED Strip ST 5.5in 1000lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001763013 - Technical Attributes
Attributes Table
Board Type: 0.5ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 930lm
Typical Flux: 1000lm
Nominal Current: 140mA
Maximum Current: 325mA
Typical Forward Voltage: 37.7V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 140 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.40
USD
Quantity
Unit Price
10
$4.25
20
$4.20
40
$4.15
75
$4.10
150+
$4.02