text.skipToContent text.skipToNavigation

Manufacturer Part #

929001786213

Fortimo LED Strip ST 22in 4000lm LV5 3000K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001786213 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 90
Minimum Flux: 3380lm
Typical Flux: 3650lm
Nominal Current: 560mA
Maximum Current: 1300mA
Typical Forward Voltage: 39.6V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 559.2 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,634.00
USD
Quantity
Unit Price
2
$13.73
4
$13.63
15
$13.44
25
$13.37
50+
$13.17