text.skipToContent text.skipToNavigation

Manufacturer Part #

929001788613

Fortimo LED Strip ST Variable Length 44in 8000lm LV5 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001788613 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 7260lm
Typical Flux: 7840lm
Nominal Current: 1120mA
Maximum Current: 2100mA
Typical Forward Voltage: 39.6V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,637.60
USD
Quantity
Unit Price
120+
$21.98