text.skipToContent text.skipToNavigation

Manufacturer Part #

929001790013

Fortimo LED Strip ST Variable Length 47.5in 8000lm LV5 4000K 90CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001790013 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 7100lm
Typical Flux: 7680lm
Nominal Current: 1120mA
Maximum Current: 2100mA
Typical Forward Voltage: 39.6V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1205.8 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.38
USD
Quantity
Unit Price
1
$28.38
3
$27.97
5
$27.79
15
$27.39
25+
$27.03