text.skipToContent text.skipToNavigation

Manufacturer Part #

929001790313

Fortimo LED Strip FlexTune 44in 4400lm LV5 2700-6500K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001790313 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Tunable White
CCT: 2700K to 6500K
CRI: 90
Minimum Flux: 3620lm
Typical Flux: 3920lm
Nominal Current: 616mA
Maximum Current: 1300mA
Typical Forward Voltage: 39.7V
Test Temperature: 45°C
Application 1: Tunable White
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,164.40
USD
Quantity
Unit Price
120+
$26.37