text.skipToContent text.skipToNavigation

Manufacturer Part #

929002723413

Fortimo LED Strip VO LV3 44in 5400lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002723413 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 4990lm
Typical Flux: 5400lm
Nominal Current: 800mA
Maximum Current: 1350mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$854.40
USD
Quantity
Unit Price
120+
$7.12