text.skipToContent text.skipToNavigation

Manufacturer Part #

929002724913

Fortimo Edge VO LV2 21.5in 4800lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002724913 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 4440lm
Typical Flux: 4800lm
Nominal Current: 600mA
Maximum Current: 890mA
Typical Forward Voltage: 44.7V
Test Temperature: 65°C
Application 1: General Lighting
Dimension: 546.5 x 22 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
156
Multiple Of:
156
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.20
USD
Quantity
Unit Price
156+
$7.95