Manufacturer Part #
929002725813
Fortimo Edge VO LV2 10.75in 4800lm 5000K 80CRI 180lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002725813 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002725813 - Technical Attributes
Attributes Table
| Board Type: | 1ft Wide Board |
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 4440lm |
| Typical Flux: | 4800lm |
| Nominal Current: | 600mA |
| Maximum Current: | 890mA |
| Typical Forward Voltage: | 44.7V |
| Test Temperature: | 65°C |
| Application 1: | General Lighting |
| Dimension: | 273.05 x 32 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$8.00
4
$7.89
15
$7.79
30
$7.74
75+
$7.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk