text.skipToContent text.skipToNavigation

Manufacturer Part #

929002770513

FO Strip XU 47.5in 4000lm 935 LV1

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2621
Product Specification Section
Signify North America 929002770513 - Technical Attributes
Attributes Table
Board Type: Flexible Strip
CCT: 3500K
CRI: 90
Pricing Section
Global Stock:
600
USA:
600
5,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$1,800.00
USD
Quantity
Unit Price
120+
$15.00