text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L0280Z-65S1000-C-C3

EB Series Gen 3 Thrive 1ft 6500K 95CRI 1300lm 140lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXEB-L0280Z-65S1000-C-C3 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Cool White
CCT: 6500K
CRI: 95
Minimum Flux: 1251lm
Typical Flux: 1345lm
Nominal Current: 480mA
Maximum Current: 960mA
Typical Forward Voltage: 20.3V
Test Temperature: 25°C
Application 1: Human-Centric
Dimension: 280 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$946.00
USD
Quantity
Unit Price
200+
$4.73
Product Variant Information section