Manufacturer Part #
BXEB-L0560Z-35S2000-C-C3
EB Series Gen 3 Thrive 2ft 3500K 95CRI 2700lm 140lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXEB-L0560Z-35S2000-C-C3 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 95 |
| Minimum Flux: | 2502lm |
| Typical Flux: | 2690lm |
| Nominal Current: | 960mA |
| Maximum Current: | 1920mA |
| Typical Forward Voltage: | 20.3V |
| Test Temperature: | 25°C |
| Application 1: | Human-Centric |
| Dimension: | 560 x 24 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100+
$7.67
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray