Manufacturer Part #
SMJD-3606036B-XXN100B28F038ALL
Linear HE Series 2ft (5630D-E3) 3500K 80CRI 1300lm 200lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-3606036B-XXN100B28F038ALL - Product Specification
Seoul Semiconductor SMJD-3606036B-XXN100B28F038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 80 |
| Minimum Flux: | 1190lm |
| Typical Flux: | 1280lm |
| Nominal Current: | 195mA |
| Maximum Current: | 390mA |
| Typical Forward Voltage: | 33.6V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
180+
$3.96
Product Variant Information section
Available Packaging
Package Qty:
180 per Box