text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4846144G-XXN100E20C039ALL

SunLike Linear Reference Module (144G) 5000K 95CRI 4200lm 90lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-4846144G-XXN100E20C039ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 95
Minimum Flux: 4000lm
Typical Flux: 4200lm
Nominal Current: 900mA
Maximum Current: 1350mA
Typical Forward Voltage: 52V
Test Temperature: 25°C
Application 1: Human-Centric
Dimension: 560 x 39.8 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27,780.00
USD
Quantity
Unit Price
100+
$27.78
Product Variant Information section