Manufacturer Part #
Q65112A9802
SYNIOS P1515 Series 2.15V 50mA 587nm Yellow Automotive SMD LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM Q65112A9802 - Technical Attributes
Attributes Table
| Minimum Flux: | 5lm |
| Maximum Current: | 70mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 110°C |
| Application 1: | Automotive Signaling |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0788
5,000
$0.0773
7,500+
$0.0758
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount