Manufacturer Part #
SPMWH1228FD7WAVYVG
LM281B+ PRO 3000K 90CRI VG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung LED | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung LED SPMWH1228FD7WAVYVG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Samsung LED SPMWH1228FD7WAVYVG - Technical Attributes
Attributes Table
| Package Type: | 2835 (3528) |
| Dimensions: | 3.48 x 2.8 mm |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 90 |
| Minimum Flux: | 58lm |
| Typical Flux: | 60lm |
| Nominal Current: | 150mA |
| Maximum Current: | 300mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 115°C |
| Application 1: | Standard Indoor |
| Application 2: | Standard Outdoor |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0157
8,000
$0.0155
12,000
$0.0153
20,000
$0.0151
40,000+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount