text.skipToContent text.skipToNavigation

Manufacturer Part #

STW8A2PD-G400000P0008G4303SG4A

2835 G4, 3V 80 CRI 3000K 3-Step

Product Specification Section
Seoul Semiconductor STW8A2PD-G400000P0008G4303SG4A - Technical Attributes
Attributes Table
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 31.4lm
Typical Flux: 32.9lm
Nominal Current: 65mA
Maximum Current: 300mA
Test Temperature: 25°C
Maximum Temperature: 85°C
Application 1: General Lighting
Application 2: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.60
USD
Quantity
Unit Price
16,000
$0.0171
32,000+
$0.0166