Manufacturer Part #
STW8A2PD-G700000P0008G7303SG7A
2835 G7 80 CRI, 3000K 3V 3-Step
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor STW8A2PD-G700000P0008G7303SG7A - Product Specification
Seoul Semiconductor STW8A2PD-G700000P0008G7303SG7A - Technical Attributes
Attributes Table
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 80 |
| Minimum Flux: | 33.2lm |
| Typical Flux: | 34.7lm |
| Nominal Current: | 65mA |
| Maximum Current: | 300mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 85°C |
| Application 1: | General Lighting |
| Application 2: | Standard Indoor |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
16,000+
$0.0268
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount